GUIDE GLOVES GUIDE 4034 Black Chloroprene Rubber Work Gloves, Size 7, Neoprene Coating
- RS Stock No.:
- 276-381
- Mfr. Part No.:
- GUIDE 4034 T7
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€43.40
(exc. VAT)
€53.38
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.40 | €7.233 |
*price indicative
- RS Stock No.:
- 276-381
- Mfr. Part No.:
- GUIDE 4034 T7
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Coating | Neoprene | |
| Series | GUIDE 4034 | |
| Resistance Features | Alcohol Resistant, Resistant to Acids, Solvent Resistant | |
| Safety Standard | EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE 3, EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Chloroprene Rubber | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Coating Neoprene | ||
Series GUIDE 4034 | ||
Resistance Features Alcohol Resistant, Resistant to Acids, Solvent Resistant | ||
Safety Standard EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Number of Gloves 12 | ||
Standards/Approvals CE 3, EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SL
Chemical protection gloves against dangerous chemicals. Resistant to acids, caustics, solvents, and alcohols.The use of durable neoprene in the gloves offers superior resistance against chemicals when handling slippery or wet materials. Being flock-lined, they provide comfortable fit.
Regular fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
