GUIDE GLOVES GUIDE 5112 Black, Orange, Red Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather Work

Subtotal (1 pack of 3 pairs)*

€81.32

(exc. VAT)

€100.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€81.32€27.107

*price indicative

RS Stock No.:
276-444
Mfr. Part No.:
GUIDE 5112 T12
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

12

Material

Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather

Colour

Black, Orange, Red

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Number of Gloves

6

Mechanical Hazards EN 388

Yes

Safety Standard

EN 21420:2020, EN 388:2016, EN 407:2004

Resistance Features

Mechanical Protection

Series

GUIDE 5112

Standards/Approvals

CE Category 2

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
Durable half lined glove in Guide GTX synthetic leather with great dexterity and a good grip. The pre-shaped fit makes the glove comfortable and flexible. Padded palm, an elastic at wrist and a half-length cuff to ensure that the glove stays firmly in place.

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy