GUIDE GLOVES GUIDE 9508 Black, Dark Grey, Red Elastane, Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Steel Fibre
- RS Stock No.:
- 276-461
- Mfr. Part No.:
- GUIDE 9508 T11
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€102.46
(exc. VAT)
€126.03
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.46 | €17.077 |
*price indicative
- RS Stock No.:
- 276-461
- Mfr. Part No.:
- GUIDE 9508 T11
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Elastane, Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Steel Fibre | |
| Colour | Black, Dark Grey, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | D | |
| Safety Standard | EN 21420:2020, EN 388:2016, EN 407:2004 | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Resistance Features | Mechanical Protection | |
| Series | GUIDE 9508 | |
| Standards/Approvals | Food approved, Oeko-Tex approved | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Elastane, Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Steel Fibre | ||
Colour Black, Dark Grey, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test D | ||
Safety Standard EN 21420:2020, EN 388:2016, EN 407:2004 | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Resistance Features Mechanical Protection | ||
Series GUIDE 9508 | ||
Standards/Approvals Food approved, Oeko-Tex approved | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Thin, flexible work glove with Guide XLNT™ nitrile coating, providing both a barrier against oil and excellent grip in both dry and oily environments. The glove is fully dipped and the inner hand double dipped, providing adequate protection against liquids and oils. Food-safe and approved for contact heat level 1. Oeko-Tex approved. Cut protection level D. Touchscreen.
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 9508 Black Red Elastane HPPE Nylon Steel Fibre Work
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 11, Nitrile
- GUIDE GLOVES GUIDE 6609 Black Red Elastane Nylon Size 11, Nitrile
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 12, Nitrile
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 10, Nitrile
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 9, Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 9, Nitrile Coating
