GUIDE GLOVES GUIDE 4038 Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 276-463
- Mfr. Part No.:
- GUIDE 4038 T7
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.50 | €2.917 |
*price indicative
- RS Stock No.:
- 276-463
- Mfr. Part No.:
- GUIDE 4038 T7
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | CE, EN, EN 21420:2020, EN ISO, EN ISO 374-5:2016 VIRUS | |
| Resistance Features | Chemical Resistant | |
| Series | GUIDE 4038 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN 21420:2020, EN 388:2016 (4101X), EN ISO 374-1:2016 Type A (AJKLMNOPT), EN ISO 374-5:2016 Virus | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard CE, EN, EN 21420:2020, EN ISO, EN ISO 374-5:2016 VIRUS | ||
Resistance Features Chemical Resistant | ||
Series GUIDE 4038 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN 21420:2020, EN 388:2016 (4101X), EN ISO 374-1:2016 Type A (AJKLMNOPT), EN ISO 374-5:2016 Virus | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SL
Comprehensive chemical protection gloves against oil, paint and detergents. Comprised of nitrile to deliver superior resistance to oil-based chemicals. Anatomically shaped with a flocked liner for maximum comfort. Good grip capability in both dry and wet conditions.
Regular fit
Good wet grip
Related links
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 329 Black HPPE Nylon Work Gloves Nitrile Coating
