GUIDE GLOVES Honey Leather, Cotton Work Gloves
- RS Stock No.:
- 276-495
- Mfr. Part No.:
- GUIDE 3569 T11
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€75.10
(exc. VAT)
€92.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.10 | €12.517 |
*price indicative
- RS Stock No.:
- 276-495
- Mfr. Part No.:
- GUIDE 3569 T11
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Leather, Cotton | |
| Colour | Honey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 1 | |
| Series | GUIDE 3569 | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 21420:2020, EN 407:2004 41324X, REACH Compliant, EN 12477:2001 TYPE A, CE CATEGORY 2 EN 388:2016 4143X | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Leather, Cotton | ||
Colour Honey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 1 | ||
Series GUIDE 3569 | ||
Resistance Features Heat Resistant | ||
Number of Gloves 6 | ||
Standards/Approvals EN 21420:2020, EN 407:2004 41324X, REACH Compliant, EN 12477:2001 TYPE A, CE CATEGORY 2 EN 388:2016 4143X | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Welding glove in cow split leather in highest quality with cotton lining, fitted with cuff and an elastic at wrist .Suitable for tasks in hot environments, contact heat for up to 100 degrees, suitable for MIG and MAG welding. Seams of heat-resistant Kevlar thread.
Regular fit
Long Safety Cuff
Related links
- GUIDE GLOVES Honey Leather, Cotton Work Gloves
- GUIDE GLOVES Honey Cotton, Leather Work Gloves
- GUIDE GLOVES White, Grey Leather Work Gloves
- GUIDE GLOVES GUIDE 1342 Grey Polyester Para Aramid, Fibreglass Work Gloves
- GUIDE GLOVES GUIDE 6401 Black Metal Mesh Nylon Synthetic Leather Work Gloves,
- GUIDE GLOVES Dark Grey Fibreglass Para Aramid High Performance Polyethylene Work Gloves
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 11, Nitrile Coating
