GUIDE GLOVES Honey Cotton, Leather Work Gloves

Subtotal (1 pack of 6 pairs)*

€75.10

(exc. VAT)

€92.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€75.10€12.517

*price indicative

RS Stock No.:
276-492
Mfr. Part No.:
GUIDE 3569 T9
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

9

Material

Cotton, Leather

Colour

Honey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

1

Resistance Features

Heat Resistant

Series

GUIDE 3569

Number of Gloves

6

Standards/Approvals

CE CATEGORY 2 EN 388:2016 4143X EN 407:2004 41324X EN 12477:2001 TYPE A EN 21420:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
Welding glove in cow split leather in highest quality with cotton lining, fitted with cuff and an elastic at wrist .Suitable for tasks in hot environments, contact heat for up to 100 degrees, suitable for MIG and MAG welding. Seams of heat-resistant Kevlar thread.

Regular fit

Long Safety Cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy