GUIDE GLOVES Honey Cotton, Leather Work Gloves
- RS Stock No.:
- 276-497
- Mfr. Part No.:
- GUIDE 3569 T12
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€75.10
(exc. VAT)
€92.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.10 | €12.517 |
*price indicative
- RS Stock No.:
- 276-497
- Mfr. Part No.:
- GUIDE 3569 T12
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Cotton, Leather | |
| Colour | Honey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 6 | |
| Resistance Features | Heat Resistant | |
| Series | GUIDE 3569 | |
| Standards/Approvals | CE CATEGORY 2 EN 388:2016 4143X, EN 407:2004 41324X, EN 21420:2020, EN 12477:2001 TYPE A | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Cotton, Leather | ||
Colour Honey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 6 | ||
Resistance Features Heat Resistant | ||
Series GUIDE 3569 | ||
Standards/Approvals CE CATEGORY 2 EN 388:2016 4143X, EN 407:2004 41324X, EN 21420:2020, EN 12477:2001 TYPE A | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Welding glove in cow split leather in highest quality with cotton lining, fitted with cuff and an elastic at wrist .Suitable for tasks in hot environments, contact heat for up to 100 degrees, suitable for MIG and MAG welding. Seams of heat-resistant Kevlar thread.
Regular fit
Long Safety Cuff
Related links
- GUIDE GLOVES Honey Cotton, Leather Work Gloves
- GUIDE GLOVES Honey Leather, Cotton Work Gloves
- GUIDE GLOVES Grey, White Leather Work Gloves
- GUIDE GLOVES GUIDE 1342 Grey Fibreglass Para Aramid, Goat Grain Leather Work Gloves
- GUIDE GLOVES GUIDE 6401 Black Metal Mesh Nylon Synthetic Leather Work Gloves,
- GUIDE GLOVES GUIDE 5112 Black Red Elastane Neoprene Polyester, Synthetic Leather Work
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES Dark Grey Para Aramid Fibreglass High Performance Polyethylene Work Gloves
