GUIDE GLOVES Elastane, Carbon Fibre, Polyurethane, Nylon Work Gloves, Size 5

Subtotal (1 pack of 6 pairs)*

€14.16

(exc. VAT)

€17.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.16€2.36

*price indicative

RS Stock No.:
276-506
Mfr. Part No.:
GUIDE 4203 T5
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

5

Product Type

Work Gloves

Material

Elastane, Carbon Fibre, Polyurethane, Nylon

EN 61340-5-1 Compliant

Yes

Number of Gloves

6

Standards/Approvals

EN 21420:2020, EN 16350:2014, EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
Thin, airy ESD glove in nylon and carbon fibre designed to eliminate the risk of generating static electricity, which can damage modern technology. PU palm dipped for high durability. Touchscreen

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy