Ansell HyFlex 11-571 Black, Grey Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane Gloves, Size 10,
- RS Stock No.:
- 346-149
- Mfr. Part No.:
- 11571100
- Manufacturer:
- Ansell
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€200.02
(exc. VAT)
€246.02
(inc. VAT)
- RS Stock No.:
- 346-149
- Mfr. Part No.:
- 11571100
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 16350, EN 388, EN 388:2016 | |
| Coating | Nitrile | |
| Series | HyFlex 11-571 | |
| Standards/Approvals | ANSI/ISEA 105-2024, Dermatest, EcoVadis, EN 16350, EN 388, EN 388:2016, OEKO - TEX | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Safety Standard ANSI/ISEA 105-2024, EN 16350, EN 388, EN 388:2016 | ||
Coating Nitrile | ||
Series HyFlex 11-571 | ||
Standards/Approvals ANSI/ISEA 105-2024, Dermatest, EcoVadis, EN 16350, EN 388, EN 388:2016, OEKO - TEX | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11571100
Features & Benefits
Applications
How does the nitrile coating benefit users in industrial settings?
What type of environments are these gloves most suitable for?
How do the gloves maintain their performance over long usage periods?
Are these gloves safe for use in electronic assembly projects?
Related links
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 10,
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 7, Nitrile
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 9, Nitrile
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 11,
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 6, Nitrile
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 12,
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 8, Nitrile
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 10, Polyurethane Coating

