Ansell Blue Natural Rubber Latex Work Gloves, Size 6.5-7 S, Natural Rubber Coating
- RS Stock No.:
- 278-214
- Mfr. Part No.:
- 87315070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.42
(exc. VAT)
€1.75
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.42 |
*price indicative
- RS Stock No.:
- 278-214
- Mfr. Part No.:
- 87315070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6.5-7 S | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Natural Rubber | |
| Number of Gloves | 24 | |
| Safety Standard | EU, FDA food Contact | |
| Resistance Features | Food Industry, Good Dexterity | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE0493, EN388:2016, EN 421, EN ISO 374-1:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6.5-7 S | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Natural Rubber | ||
Number of Gloves 24 | ||
Safety Standard EU, FDA food Contact | ||
Resistance Features Food Industry, Good Dexterity | ||
Standards/Approvals ANSI/ISEA 105-2024, CE0493, EN388:2016, EN 421, EN ISO 374-1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Alpha Tec 87-315 flock-lined, light-duty natural rubber gloves provide comfort and protection for food handling. They meet FDA and EU food safety requirements and feature 100% cotton flock lining to reduce sweat buildup. Made from natural latex rubber, they offer high tactile sensitivity and dexterity while a chlorination treatment minimizes allergy risks.
Maintenance of plant and machines
All food processing applications that have food contact
Fruit and Vegetable Processing
Seafood processing
Laboratory maintenance and clean up
Janitorial use
Related links
- Ansell Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Latex rubber Work Gloves Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Latex rubber Work Gloves Natural Rubber Coating
