Ansell Blue Natural Rubber Latex Work Gloves, Size 10, Natural Rubber Coating
- RS Stock No.:
- 346-219
- Mfr. Part No.:
- 87315100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€1.42
(exc. VAT)
€1.75
(inc. VAT)
- RS Stock No.:
- 346-219
- Mfr. Part No.:
- 87315100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| Number of Gloves | 24 | |
| Safety Standard | EU, FDA food Contact | |
| Resistance Features | Food Industry, Good Dexterity | |
| Coating | Natural Rubber | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE0493, EN388:2016, EN 421, EN ISO 374-1:2016 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
Number of Gloves 24 | ||
Safety Standard EU, FDA food Contact | ||
Resistance Features Food Industry, Good Dexterity | ||
Coating Natural Rubber | ||
Standards/Approvals ANSI/ISEA 105-2024, CE0493, EN388:2016, EN 421, EN ISO 374-1:2016 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 87315100
This work gloves offering is designed to provide reliable hand protection while allowing for good dexterity. Made from natural rubber latex, these gloves are lightweight and equipped with a cotton flock lining that enhances comfort during use. They are suitable for a variety of applications, particularly where a secure grip and protection are essential.
Features & Benefits
• Composed of natural rubber latex for flexibility and comfort
• Flock-lined interior reduces sweat build-up for better usage
• High tactile sensitivity allows precise handling and control
• Chlorination treatment reduces allergy risks for users
• Supports FSA and EU food safety compliance for food handling
• EN388 certified gloves for reliable performance in various tasks
Applications
• Suitable for food processing and packaging tasks
• Often employed in agricultural and chemical handling industries
• Can be used for janitorial and sanitation duties
• Applicable in laboratory maintenance and clean-up situations
• Ideal for maintenance of plant and machinery
What type of grip do these gloves provide for handling objects?
The gloves' natural rubber latex construction offers an excellent grip, making them suitable for handling wet or greasy items securely, reducing the risk of slippage during use.
How do the gloves address potential allergy concerns?
They undergo a chlorination treatment which significantly minimises the chances of allergic reactions to natural rubber proteins, making them safer for a broader range of users.
Can these gloves be used for tasks involving chemicals?
Yes, these gloves are classified as chemical resistant gloves, offering vital protection when handling various substances in industrial applications, ensuring safety and compliance.
What maintenance is required to prolong the lifespan of these gloves?
It is recommended to clean the gloves with warm soapy water after use and air dry them away from direct sunlight, which can help maintain their performance and durability.
Related links
- Ansell Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-305 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating

