Ansell Blue Natural Rubber Latex Work Gloves, Size 6.5-7 S, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
346-210
Mfr. Part No.:
87315070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

6.5-7 S

Material

Natural Rubber Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EU, FDA food Contact

Resistance Features

Food Industry, Good Dexterity

Coating

Natural Rubber

Number of Gloves

24

Standards/Approvals

ANSI/ISEA 105-2024, CE0493, EN388:2016, EN 421, EN ISO 374-1:2016

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell AlphaTec flock-lined, light-duty natural rubber gloves provide both comfort and protection. Satisfying relevant FDA and EU food safety requirements (including 21 CFR 177.2600), these gloves are ideal for food handling in various food processing applications, offering reliability and safety for workers.

Sweat minimized, for improved comfort

For more tactile, dexterous hand protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy