Ansell AlphaTec 04-005 Blue Nitrile Rubber, PVC Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 278-243
- Mfr. Part No.:
- 4005100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€9.75
(exc. VAT)
€11.99
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.75 |
*price indicative
- RS Stock No.:
- 278-243
- Mfr. Part No.:
- 4005100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | Cotton | |
| Material | Nitrile Rubber, PVC | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec 04-005 | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | EU, FDA food Contact | |
| Standards/Approvals | EN ISO 374:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material Cotton | ||
Material Nitrile Rubber, PVC | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec 04-005 | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Safety Standard EU, FDA food Contact | ||
Standards/Approvals EN ISO 374:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Alpha Tec 04-005 robust long-cuffed PVC gloves offer excellent chemical resistance, abrasion protection, and flexibility, even in low temperatures. Latex-free and compliant with FDA and EU food safety standards, they are ideal for food processing applications. With a 13-gauge seamless cotton lining, foam grip for oil and grease resistance, and a 38cm length for added protection, these gloves provide comfort and superior grip in wet and oily environments. Their ergonomic design ensures long-term wear ability.
All food processing applications that have food contact
Chemical Handling
Maintenance
Cleaning
Related links
- Ansell AlphaTec 04-005 Blue Nitrile Size 10, Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 8, Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 11, Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Cotton Gloves Nitrile, PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Gloves PVC Coating
