Ansell AlphaTec 04-004 Blue Cotton, Nitrile Rubber, PVC Gloves, Size 8, PVC Coating
- RS Stock No.:
- 348-035
- Mfr. Part No.:
- 4004080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-035
- Mfr. Part No.:
- 4004080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Cotton, Nitrile Rubber, PVC | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Chemical Protection, Oil Grip | |
| Series | AlphaTec 04-004 | |
| Coating | PVC | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Gloves | ||
Material Cotton, Nitrile Rubber, PVC | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Chemical Protection, Oil Grip | ||
Series AlphaTec 04-004 | ||
Coating PVC | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gloves are designed with a unique foam grip that effectively repels oil, ensuring excellent performance in both wet and oily environments. The gloves also feature advanced ergonomics, with an ergonomic hand shape that promotes comfort and ease of use for the wearer. These gloves are ideal for food processing applications involving food contact, as well as chemical handling, providing both protection and comfort in demanding work environments.
Resistance to wide-ranging chemicals
EN ISO 374-5 and EN ISO 374-1:2016 Type B standardized
EN 388:2016 standardized
Related links
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Gloves PVC Coating
- Ansell AlphaTec 04-005 Blue Cotton Gloves Nitrile, PVC Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 8, Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 10, Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 11, Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
