RS Better World
Ansell 11-818 Blue Nylon Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 278-251
- Mfr. Part No.:
- 11818070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 278-251
- Mfr. Part No.:
- 11818070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Lining Material | Nylon, Elastane | |
| Colour | Blue | |
| Coating | Nitrile Foam | |
| Series | 11-818 | |
| Resistance Features | Abrasion Resistant, Abrasion Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, derma test, EcoVadis, EN388:2016, Standard 100 1408033 | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Gloves | ||
Material Nylon | ||
Lining Material Nylon, Elastane | ||
Colour Blue | ||
Coating Nitrile Foam | ||
Series 11-818 | ||
Resistance Features Abrasion Resistant, Abrasion Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, derma test, EcoVadis, EN388:2016, Standard 100 1408033 | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11818100
This is a lightweight pair of work gloves designed for general use, offering reliable dexterity and comfort. Constructed from a blend of nylon and spandex, these gloves feature a nitrile foam coating, providing excellent grip and abrasion resistance. Ideal for various tasks, they deliver reliable hand protection while ensuring a tactile feel that enhances handling capabilities.
Features & Benefits
• Lightweight 18-gauge liner ensures a second skin sensation
• Nitrile foam coating enhances grip in dry conditions
• FORTIX™ Abrasion Resistance boosts durability significantly
• ZONZ™ Comfort Fit minimises strain in high-stress areas
• Breathable design keeps hands comfortable during prolonged use
• Certified skin-friendly through a proprietary washing method
Applications
• Suitable for adjusting mechanical parts in various industries
• Can be used for loading and unloading lorries efficiently
• Often employed in food handling and packaging tasks
• Applicable in assembly lines for final assembly operations
• Ideal for handling incoming and outgoing goods in warehouses
What specific benefits does the nitrile foam coating provide?
The nitrile foam coating enhances grip, especially in dry conditions, allowing for safer handling of tools and materials. Additionally, it improves the glove's durability, making them suitable for repetitive tasks.
Are these gloves suitable for use in the food processing industry?
Yes, the gloves are designed to be skin-friendly and can be used for dry food handling and packaging, ensuring hygiene and safety in food-related tasks.
How does the ZONZ™ Comfort Fit technology alleviate discomfort during use?
The ZONZ™ Comfort Fit technology features optimised knitwork which reduces tension and strain, allowing the gloves to fit snugly without restricting movement, enhancing overall comfort for the wearer.
What maintenance is required to ensure the longevity of these gloves?
To maintain the gloves, it is recommended to hand wash them with mild soap and water, avoiding harsh chemicals that could compromise their material and grip. Allow them to air dry away from direct sunlight.
Related links
- Ansell 11-818 Blue Nylon Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 12, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 5, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 9, Nitrile Foam Coating
