Ansell HyFlex 11-818 Blue Nylon, Elastane Gloves, Size 5, Nitrile Foam Coating
- RS Stock No.:
- 346-188
- Mfr. Part No.:
- 11818050
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-188
- Mfr. Part No.:
- 11818050
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5 | |
| Product Type | Gloves | |
| Material | Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Blue | |
| Coating | Nitrile Foam | |
| Series | HyFlex 11-818 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE EN388:2016 ANSI/ISEA 105-2024 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5 | ||
Product Type Gloves | ||
Material Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Blue | ||
Coating Nitrile Foam | ||
Series HyFlex 11-818 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE EN388:2016 ANSI/ISEA 105-2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Gloves feature a lightweight 18-gauge liner and thin coating for a second skin feel. Their FORTIX Abrasion Resistance nitrile coating ensures ANSI/ISEA and EN-compliant abrasion resistance, while the same nitrile foam coating enhances grip, especially in dry conditions. ZONZ Comfort Fit knitwork relieves tension in stress-prone areas for added comfort. These gloves meet ANSI/ISEA 105-2024, EcoVadis, EN 388:2016, and Oeko-Tex Standard 100 certifications.
Dermatest certification ensures skin-friendliness
Added grip and highly breathable
DMF free
Optimized knitwork for reduced tension and strain
Related links
- Ansell HyFlex 11-818 Blue Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 12, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Gloves Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 8, Nitrile Foam Coating
