RS Better World

Ansell HyFlex 11-818 Blue Nylon Gloves, Size 6, Nitrile Foam Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€4.02

(exc. VAT)

€4.94

(inc. VAT)

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
346-190
Mfr. Part No.:
11818060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

6

Lining Material

Nylon, Elastane

Material

Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

HyFlex 11-818

Safety Standard

ANSI/ISEA 105-2024 CUT A1, EN 388:3121A

Resistance Features

Abrasion Resistant

Number of Gloves

2

Coating

Nitrile Foam

Standards/Approvals

ANSI/ISEA 105-2024 CUT A1, CE, Dermatest"Original Excellent", EcoVadis Gold, EN 16350, EN 388:3121A, Food Contact Symbol, Oeko-Tex Standard 100

Better World Claim

Extended Product Life

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 11818100


This is a lightweight pair of work gloves designed for general use, offering reliable dexterity and comfort. Constructed from a blend of nylon and spandex, these gloves feature a nitrile foam coating, providing excellent grip and abrasion resistance. Ideal for various tasks, they deliver reliable hand protection while ensuring a tactile feel that enhances handling capabilities.

Features & Benefits


• Lightweight 18-gauge liner ensures a “second skin” sensation

• Nitrile foam coating enhances grip in dry conditions

• FORTIX™ Abrasion Resistance boosts durability significantly

• ZONZ™ Comfort Fit minimises strain in high-stress areas

• Breathable design keeps hands comfortable during prolonged use

• Certified skin-friendly through a proprietary washing method

Applications


• Suitable for adjusting mechanical parts in various industries

• Can be used for loading and unloading lorries efficiently

• Often employed in food handling and packaging tasks

• Applicable in assembly lines for final assembly operations

• Ideal for handling incoming and outgoing goods in warehouses

What specific benefits does the nitrile foam coating provide?


The nitrile foam coating enhances grip, especially in dry conditions, allowing for safer handling of tools and materials. Additionally, it improves the glove's durability, making them suitable for repetitive tasks.

Are these gloves suitable for use in the food processing industry?


Yes, the gloves are designed to be skin-friendly and can be used for dry food handling and packaging, ensuring hygiene and safety in food-related tasks.

How does the ZONZ™ Comfort Fit technology alleviate discomfort during use?


The ZONZ™ Comfort Fit technology features optimised knitwork which reduces tension and strain, allowing the gloves to fit snugly without restricting movement, enhancing overall comfort for the wearer.

What maintenance is required to ensure the longevity of these gloves?


To maintain the gloves, it is recommended to hand wash them with mild soap and water, avoiding harsh chemicals that could compromise their material and grip. Allow them to air dry away from direct sunlight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy