Hexarmor 3062 Yellow HPPE, Metal Fibre Gloves, Size 9, L, Nitrile Foam Coating
- RS Stock No.:
- 298-079
- Mfr. Part No.:
- 6068709
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€24.11
(exc. VAT)
€29.66
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €24.11 |
*price indicative
- RS Stock No.:
- 298-079
- Mfr. Part No.:
- 6068709
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 9, L | |
| Product Type | Gloves | |
| Material | HPPE, Metal Fibre | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI ISEA 105:2016, EN 407:2020, EN 388:2016 + A1:2018 | |
| Series | 3062 | |
| Coating | Nitrile Foam | |
| Resistance Features | Heat Resistant, Cut Resistant, Abrasion Resistant, Puncture Resistant, Oil Resistant | |
| Standards/Approvals | ANSI/ISEA A9, ANSI/ISEA 105-2016, EN388:2016+A1:2018 3X43F, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 9, L | ||
Product Type Gloves | ||
Material HPPE, Metal Fibre | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI ISEA 105:2016, EN 407:2020, EN 388:2016 + A1:2018 | ||
Series 3062 | ||
Coating Nitrile Foam | ||
Resistance Features Heat Resistant, Cut Resistant, Abrasion Resistant, Puncture Resistant, Oil Resistant | ||
Standards/Approvals ANSI/ISEA A9, ANSI/ISEA 105-2016, EN388:2016+A1:2018 3X43F, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HexArmor Helix® 3062 – glove with excellent touch sensitivity and an extremely high cut protection level
The HexArmor Helix® 3062 consists of a very touch-sensitive 18-gauge liner, which offers an extremely high cut protection level. The ultra-flexible HPPE/metal Fibre mixed fabric is tightly woven and seamless and, in combination with the foam nitrile coating, offers excellent abrasion resistance and very good grip in dry or slightly oily environments. And thats not all – the Helix® 3062 also offers touchscreen compatibility and an extended service life thanks to the reinforced thumb crotch.
General features
• Lightweight and touch-sensitive cut protection glove with an extremely high cut protection level of A9 for mechanical activities in dry or slightly oily environments
• Foam nitrile coating on the Palm and fingertips
• Touchscreen compatibility
• Reinforced thumb crotch
• 18-gauge hi-vis liner
• Foam nitrile coating on the Palm and fingertips
• Touchscreen compatibility
• Reinforced thumb crotch
• 18-gauge hi-vis liner
Comfort features
• Outstanding touch sensitivity
• Excellent breathability thanks to the open-cell foam coating
• Seamless design for improved wearer comfort
• Very good dexterity and tactility
• Elasticated wrist for a comfortable fit
• Excellent breathability thanks to the open-cell foam coating
• Seamless design for improved wearer comfort
• Very good dexterity and tactility
• Elasticated wrist for a comfortable fit
Protection features
• Certified in accordance with EN 388 (3X43F) and EN 407 (X1XXXX)
• Excellent grip in dry and slightly oily environments
• Outstanding mechanical abrasion resistance thanks to the foam nitrile coating
• Extremely high cut protection level of A9 in accordance with the ANSI standard
• Touchscreen compatibility
• Protection against contact heat up to 100°C
• Reinforced thumb crotch
• Excellent grip in dry and slightly oily environments
• Outstanding mechanical abrasion resistance thanks to the foam nitrile coating
• Extremely high cut protection level of A9 in accordance with the ANSI standard
• Touchscreen compatibility
• Protection against contact heat up to 100°C
• Reinforced thumb crotch
Application areas
• Assembling and handling parts with very Sharp edges
• Metalworking and glass processing
• Inspection
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work
• Metalworking and glass processing
• Inspection
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work
Related links
- Hexarmor 3062 Yellow HPPE Size 8 Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 11, Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 6 Nitrile Foam Coating
- Hexarmor Helix 3062 Yellow HPPE Size 7 Nitrile Foam Coating
- Hexarmor Helix 3062 Yellow HPPE Size 10/XL, Nitrile Foam Coating
- Skytec BMG784 Black Metal Fibre Size 10, Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves L, Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves L, Nitrile Foam Coating
