GUIDE GLOVES GUIDE 7014 Green Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 282-652
- Mfr. Part No.:
- GUIDE 7014 T7
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 box of 100 pairs)*
€22.68
(exc. VAT)
€27.90
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €22.68 | €0.227 |
*price indicative
- RS Stock No.:
- 282-652
- Mfr. Part No.:
- GUIDE 7014 T7
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Number of Gloves | 200 | |
| Safety Standard | CE CATEGORY 3, EN 21420:2020 | |
| Resistance Features | Chemical Protection, Microbial Resistant, Oil Resistant, Virus Resistant, Waterproof | |
| Series | GUIDE 7014 | |
| Standards/Approvals | CE CATEGORY 3, EN 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Green | ||
Number of Gloves 200 | ||
Safety Standard CE CATEGORY 3, EN 21420:2020 | ||
Resistance Features Chemical Protection, Microbial Resistant, Oil Resistant, Virus Resistant, Waterproof | ||
Series GUIDE 7014 | ||
Standards/Approvals CE CATEGORY 3, EN 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The GUIDE GLOVES Versatile disposable nitrile gloves are designed to provide excellent splash resistance and superior grip with their textured surface. They offer comprehensive protection against chemicals, microorganisms, and viruses, making them ideal for high-risk environments. The nitrile material and ergonomic design ensure comfort and enhanced tactile sensitivity. These gloves are both water- and oil-proof, with a non-chlorinated exterior for maximum grip.
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 7014 Green Nitrile Work Gloves, Size 9
- GUIDE GLOVES GUIDE 7014 Green Nitrile Work Gloves, Size 10
- GUIDE GLOVES GUIDE 7014 Green Nitrile Work Gloves, Size 11
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 7020 Blue Nitrile Work Gloves, Size 7 300mm
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 7, Nitrile Coating
