uvex C500 foam Grey, Anthracite, Lime, Green Bamboo Viscose, Polyamide, Fibreglass, High Performance Polyethylene Work
- RS Stock No.:
- 288-110
- Mfr. Part No.:
- 6049410
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€203.03
(exc. VAT)
€249.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.03 | €20.303 |
*price indicative
- RS Stock No.:
- 288-110
- Mfr. Part No.:
- 6049410
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Bamboo Viscose, Polyamide, Fibreglass, High Performance Polyethylene | |
| Colour | Grey, Anthracite, Lime, Green | |
| Coating | Foam | |
| Series | C500 foam | |
| Number of Gloves | 1 | |
| Resistance Features | Damp Environment | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Bamboo Viscose, Polyamide, Fibreglass, High Performance Polyethylene | ||
Colour Grey, Anthracite, Lime, Green | ||
Coating Foam | ||
Series C500 foam | ||
Number of Gloves 1 | ||
Resistance Features Damp Environment | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex C500 foam – the reliable cut protection glove
The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The Uvex C500 foam is especially suitable for dry or slightly damp working conditions.
General features
• Cut protection glove with excellent wearer comfort
• Palm and fingertips with High-Performance Elastomer (HPE) and soft-grip foam coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
• Palm and fingertips with High-Performance Elastomer (HPE) and soft-grip foam coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
Comfort features
• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
Protection features
• Certified to EN 388:2016 (4 X 4 2 C) and to EN 407 (X 1 X X X X)
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Good grip in dry and slightly damp environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Good grip in dry and slightly damp environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C
Related links
- uvex C500 wet Green Anthracite Fibreglass Bamboo Viscose Work
- uvex C500 foam Grey Lime Polyamide Bamboo Viscose Work
- uvex C500 XG Grey Bamboo Viscose Fibreglass Work Gloves
- uvex C500 XG Green Fibreglass Bamboo Viscose Work Gloves
- uvex C500 wet Lime Grey Bamboo Viscose Polyamide Work
- uvex C500 XG Green Fibreglass High Performance Polyethylene Work Gloves
- uvex C500 foam Green Bamboo Polyamide Size 9, Latex Foam Coating
- uvex C500 foam Lime Bamboo Polyamide Work Gloves Foam Coating
