uvex C500 XG Green, Grey Polyamide, Fibreglass, High Performance Polyethylene, Bamboo Viscose Work Gloves
- RS Stock No.:
- 313-389
- Mfr. Part No.:
- 6060011
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€156.57
(exc. VAT)
€192.58
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €156.57 | €15.657 |
*price indicative
- RS Stock No.:
- 313-389
- Mfr. Part No.:
- 6060011
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Fibreglass, High Performance Polyethylene, Bamboo Viscose | |
| Colour | Green, Grey | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Coating | High Performance Elastomer | |
| Series | C500 XG | |
| Standards/Approvals | EN 407:2020, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyamide, Fibreglass, High Performance Polyethylene, Bamboo Viscose | ||
Colour Green, Grey | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Coating High Performance Elastomer | ||
Series C500 XG | ||
Standards/Approvals EN 407:2020, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- DE
uvex C500 XG – the robust cut protection glove
The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The Uvex C500 XG provides reliable protection from oil and moisture.
General features
• Cut protection glove with excellent wearer comfort
• Palm and whole back of the hand with High-Performance Elastomer (HPE) and Xtra Grip coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
• Palm and whole back of the hand with High-Performance Elastomer (HPE) and Xtra Grip coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
Comfort features
• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
Protection features
• Certified to EN 388:2016 (4 X 4 2 C)
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Very good grip in damp, wet and oily environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Very good grip in damp, wet and oily environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
Related links
- uvex C500 wet Green Anthracite Fibreglass Bamboo Viscose Work
- uvex C500 XG Green Fibreglass High Performance Polyethylene Work Gloves
- uvex C500 XG Grey Bamboo Viscose Fibreglass Work Gloves
- uvex C500 wet Lime Grey Bamboo Viscose Polyamide Work
- uvex C500 foam Grey Lime Polyamide Bamboo Viscose Work
- uvex C500 foam Grey Lime Polyamide High Performance Polyethylene Work
- uvex phynomic B XG Sky Blue Black Polyamide Fibreglass
- uvex phynomic B XG Black Sky Blue High Performance Polyethylene Polyamide
