uvex C500 XG Green, Grey Bamboo Viscose, Fibreglass, Polyamide, High Performance Polyethylene Work Gloves

Subtotal (1 pack of 10 pairs)*

€156.57

(exc. VAT)

€192.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€156.57€15.657

*price indicative

RS Stock No.:
313-386
Mfr. Part No.:
6060007
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

7

Material

Bamboo Viscose, Fibreglass, Polyamide, High Performance Polyethylene

Colour

Green, Grey

Coating

High Performance Elastomer

Number of Gloves

1

Series

C500 XG

Resistance Features

Cut Resistant

Standards/Approvals

EN 407:2020, EN 388:2016 + A1:2018, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
DE

uvex C500 XG – the robust cut protection glove


The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The Uvex C500 XG provides reliable protection from oil and moisture.

General features


• Cut protection glove with excellent wearer comfort
• Palm and whole back of the hand with High-Performance Elastomer (HPE) and Xtra Grip coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11

Comfort features


• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone

Protection features


• Certified to EN 388:2016 (4 X 4 2 C)
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Very good grip in damp, wet and oily environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy