Lebon Protection CLEAN PU Grey Polyamide, Polyethylene, Stainless Steel Filaments Work Gloves, Size 10, Polyurethane
- RS Stock No.:
- 288-119
- Mfr. Part No.:
- METALFIT/10
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€107.59
(exc. VAT)
€132.34
(inc. VAT)
- 5 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €107.59 | €10.759 |
*price indicative
- RS Stock No.:
- 288-119
- Mfr. Part No.:
- METALFIT/10
- Manufacturer:
- Lebon Protection
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Polyethylene, Stainless Steel Filaments | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Blade Cut, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Series | CLEAN PU | |
| Safety Standard | EN 388:2016, EN 407 | |
| Standards/Approvals | CE, Dermatest, EN388:2016 4 X 4 3 F, EN407:X 1 X X X X, EU regulation 2016/425 attest n°0075/057/162/02/21/0262 delivered by CTC, ISO 21420, notified body n°0075, Oeko-Tex standard | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide, Polyethylene, Stainless Steel Filaments | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Blade Cut, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Series CLEAN PU | ||
Safety Standard EN 388:2016, EN 407 | ||
Standards/Approvals CE, Dermatest, EN388:2016 4 X 4 3 F, EN407:X 1 X X X X, EU regulation 2016/425 attest n°0075/057/162/02/21/0262 delivered by CTC, ISO 21420, notified body n°0075, Oeko-Tex standard | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 10,
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
