Lebon Protection CLEAN PU Grey, Orange 100% Polyamide, 100% Polyethylene, Elastane Cut Resistant Gloves, Size 10,

Image representative of range

Subtotal (1 pack of 10 pairs)*

€78.07

(exc. VAT)

€96.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.07€7.807

*price indicative

RS Stock No.:
765-519
Mfr. Part No.:
SKINFIT/10
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

10

Product Type

Cut Resistant Gloves

Lining Material

Polyurethane

Material

100% Polyamide, 100% Polyethylene, Elastane

Colour

Grey, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Polyurethane

Series

CLEAN PU

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016

Standards/Approvals

EN ISO 21420

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection Glove is designed to offer enhanced protection and comfort for diverse applications. It ensures reliability, optimal performance, and EN 388:2016 certified levels in various environments.

Constructed with top-grade materials for enhanced longevity

Offers robust protection against harsh environmental conditions

Lightweight design ensures ease of use without compromising strength

Versatile application suitable for numerous outdoor activities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy