Lebon Protection CLEAN PU Grey, Orange 100% Polyamide, 100% Polyethylene, Elastane Cut Resistant Gloves, Size 8,
- RS Stock No.:
- 765-517
- Mfr. Part No.:
- SKINFIT/8
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
€78.07
(exc. VAT)
€96.03
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.07 | €7.807 |
*price indicative
- RS Stock No.:
- 765-517
- Mfr. Part No.:
- SKINFIT/8
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | 100% Polyamide, 100% Polyethylene, Elastane | |
| Lining Material | Polyurethane | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | CLEAN PU | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material 100% Polyamide, 100% Polyethylene, Elastane | ||
Lining Material Polyurethane | ||
Colour Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series CLEAN PU | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Glove is designed to offer enhanced protection and comfort for diverse applications. It ensures reliability, optimal performance, and EN 388:2016 certified levels in various environments.
Constructed to provide consistent protection from environmental factors
Engineered for versatility in multiple usage scenarios
Designed to maintain usability without sacrificing performance
Lightweight structure enhances ease of handling and application
Related links
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 9,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 11,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 6,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 12,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 7,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 10,
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
