Skytec Torq Chem X Black, Red Aramid, Steel Fibre Chemical Resistant Work Gloves, Size 11/XXL, Nitrile, PVC Coating

Subtotal (1 pack of 5 pairs)*

€138.17

(exc. VAT)

€169.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€138.17€27.634

*price indicative

RS Stock No.:
289-015
Mfr. Part No.:
SKG00093HL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

11/XXL

Product Type

Chemical Resistant Work Gloves

Material

Aramid, Steel Fibre

Lining Material

15G Aramid/Steel Fibre

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

X

Coating

Nitrile, PVC

Safety Standard

CAT II IMPACT Level 2

Resistance Features

Cut Resistant, Impact Protection

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Series

Torq Chem X

Standards/Approvals

EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016 , Impact Level 2, ANSI ISEA 105:2016

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Work Glove is a cut and chemical resistance PVC/Nitrile impact glove which features responsive impact protection without sacrificing grip or chemical protection. It is a mix of PVC and nitrile which provides the benefits of both polymers. The palm made of a foam ensures grip in dry, wet, oily and chemical handling applications. It provide excellent protection against mud, hydrocarbons, oil, and water. Standards = CAT III - 0598, EN 388:2016 +A1:2018 - 4X41EP, EN ISO 374-1:2016/Type A - AJKLMNOPT, EN ISO 374-5:2016, ANSI/ISEA 105, ANSI/ISEA 138

Ergonomically curved fingers to reduce hand fatigue

A Cushioned impact coverage balances dexterity with protection

Size XXL

A ANSI Level 2 impact coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy