Skytec Torq Chem X Black, Red Steel Fibre Chemical Resistant Gloves, Size L, Nitrile, PVC Coating
- RS Stock No.:
- 798-677
- Mfr. Part No.:
- SKG00093HH
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€240.66
(exc. VAT)
€296.01
(inc. VAT)
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.66 | €40.11 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5 Pair(s)
€94.16
(exc. VAT)
€115.82
(inc. VAT)
- RS Stock No.:
- 798-677
- Mfr. Part No.:
- SKG00093HH
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Chemical Resistant Gloves | |
| Material | Steel Fibre | |
| Lining Material | Steel Fibre | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Series | Torq Chem X | |
| Safety Standard | EN ISO 374-5:2016 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile, PVC | |
| Number of Gloves | 60 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Chemical Resistant Gloves | ||
Material Steel Fibre | ||
Lining Material Steel Fibre | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Series Torq Chem X | ||
Safety Standard EN ISO 374-5:2016 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile, PVC | ||
Number of Gloves 60 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Size M PVC Coating
- Skytec Torq Chem X Black Size XL PVC Coating
- Skytec Torq Chem X Black Size XXL PVC Coating
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Size 7/S Polyvinyl Chloride Coating
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, Polyvinyl

