Skytec Torq Chem X Black, Red Steel Fibre Chemical Resistant Gloves, Size XXL, Nitrile, PVC Coating
- RS Stock No.:
- 798-680
- Mfr. Part No.:
- SKG00093HL
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€240.66
(exc. VAT)
€296.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.66 | €40.11 |
*price indicative
- RS Stock No.:
- 798-680
- Mfr. Part No.:
- SKG00093HL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXL | |
| Product Type | Chemical Resistant Gloves | |
| Material | Steel Fibre | |
| Lining Material | Steel Fibre | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Series | Torq Chem X | |
| Safety Standard | EN ISO 374-5:2016 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 60 | |
| Coating | Nitrile, PVC | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXL | ||
Product Type Chemical Resistant Gloves | ||
Material Steel Fibre | ||
Lining Material Steel Fibre | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Series Torq Chem X | ||
Safety Standard EN ISO 374-5:2016 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 60 | ||
Coating Nitrile, PVC | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec 360 degree cut and chemical-resistant safety glove designed for optimal protection in various challenging environments. Its main function is to provide a blend of impact, grip, and chemical resistance for professional use.
15g aramid and steel blend ensures high cut protection
Foam PVC/Nitrile Palm optimises grip in varied conditions
Provides exceptional defence against chemicals, water, and oil
Cushioned impact coverage enhances dexterity while protecting
Extended cuff length of 350mm offers superior wrist protection
Related links
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Size L PVC Coating
- Skytec Torq Chem X Black Size M PVC Coating
- Skytec Torq Chem X Black Size XL PVC Coating
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Size 7/S Polyvinyl Chloride Coating
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, Polyvinyl
