Rostaing BLACKTACTIL Black HPPE, Polyamide Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 299-580
- Mfr. Part No.:
- BLACKTACTILT10
- Manufacturer:
- Rostaing
Subtotal (1 pack of 10 pairs)*
€113.29
(exc. VAT)
€139.35
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.29 | €11.329 |
*price indicative
- RS Stock No.:
- 299-580
- Mfr. Part No.:
- BLACKTACTILT10
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE, Polyamide | |
| Lining Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | BLACKTACTIL | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN388, ISO 13997 32.1 N | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE, Polyamide | ||
Lining Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series BLACKTACTIL | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN388, ISO 13997 32.1 N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Rostaing Blacktactil gloves are high-performance safety gloves designed for handling sharp materials in industries such as glass, metal, plastics, and sheet metal. These gloves offer excellent cut protection, abrasion resistance, and ergonomic comfort, making them ideal for intensive industrial use. They comply with EN388 - 4X42F and ISO 13997 - 32.1 N standards.
EN and CE certified
Technological fabric for superior durability
Black color ideal for dirty and industrial environments
Size 10
EN and CE certified
Zirnium technological weave for superior durability
Related links
- Rostaing BLACKTACTIL Black HPPE Size 9, Polyurethane Coating
- Rostaing BLACKTACTIL Black HPPE Size 8, Polyurethane Coating
- Rostaing BLACKTACTIL Black HPPE Size 6, Polyurethane Coating
- Rostaing BLACKTACTIL Black HPPE Size 7, Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Traffi TG3220 Amber HPPE Size 10, Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Cut Resistant Work Gloves Polyurethane Coating
