uvex Unidur Blue Elastane, HPPE, Polyamide Cut Resistant Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 231-8278
- Mfr. Part No.:
- 6051610
- Manufacturer:
- uvex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€8.53
(exc. VAT)
€10.49
(inc. VAT)
- RS Stock No.:
- 231-8278
- Mfr. Part No.:
- 6051610
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Elastane, HPPE, Polyamide | |
| Main Colour of Glove | Blue | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 2016 | 4342B | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | Unidur | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Elastane, HPPE, Polyamide | ||
Main Colour of Glove Blue | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 2016 4342B | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range Unidur | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
This uvex unidur mottled grey safety glove is ideal for both clean and dirty environments. The HPPE fiber ensures good cut protection (level 3).
Good cut protection
Excellent dexterity
High abrasion resistance
High flexibility
High resistance time
Excellent dexterity
High abrasion resistance
High flexibility
High resistance time
Related links
- uvex Unidur Blue Elastane Polyamide Cut Resistant Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating

