Lebon Protection SHOCKPROTEC/B Yellow Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

€13.28

(exc. VAT)

€16.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 56 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€13.28

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
227-0417
Mfr. Part No.:
SHOCKPROTEC/B-10
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Product Type

Cut Resistant Gloves

Size

10

Material

Elastane, HPPE, Polyamide

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

B

Coating

Polyurethane

Resistance Features

Cut Resistant

Safety Standard

EN 388, EN 420

Series

SHOCKPROTEC/B

Number of Gloves

2

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection SHOCKPROTEC/B are Cut Protection Gloves, created with the aim of protecting operators hands against the risk of cuts and the risk of shocks thanks to absorbent reinforcements. Useful in all sectors such as assembly, construction, rubber, logistics etc.

Dexterity

Reinforcement

Resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy