Rostaing HEATRESIST Yellow, Black, Grey Leather, Cotton Work Gloves, Size 8, Leather Coating
- RS Stock No.:
- 299-598
- Mfr. Part No.:
- HEATRESISTT08
- Manufacturer:
- Rostaing
Subtotal (1 pack of 5 pairs)*
€158.67
(exc. VAT)
€195.16
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €158.67 | €31.734 |
*price indicative
- RS Stock No.:
- 299-598
- Mfr. Part No.:
- HEATRESISTT08
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather, Cotton | |
| Lining Material | Cotton, Wool | |
| Colour | Yellow, Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Leather | |
| Series | HEATRESIST | |
| Resistance Features | Heat Resistant, Cut Resistant | |
| Safety Standard | EN | |
| Standards/Approvals | CE - EN388:2442D, EN407:43XXXX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather, Cotton | ||
Lining Material Cotton, Wool | ||
Colour Yellow, Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Leather | ||
Series HEATRESIST | ||
Resistance Features Heat Resistant, Cut Resistant | ||
Safety Standard EN | ||
Standards/Approvals CE - EN388:2442D, EN407:43XXXX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Rostaing Heatresist para-aramid terry gloves are designed for industrial tasks requiring high heat protection and excellent cut resistance. These gloves are ideal for handling glass and plastic, stonemasons, chimney sweeps, sheet metal production, and working with sheet metal. Thanks to durable materials and forearm protection, they ensure safety and comfort in demanding environments. They comply with EN388 - 2442D and EN 407 - 43XXXX standards.
Forearm protection with a 15 cm cuff length
Lined with wool and cotton for thermal insulation and comfort
Size 8
Forearm protection with a 15cm cuff length
Lined with wool or cotton fleece for thermal insulation and comfort
Related links
- Rostaing HEATRESIST Yellow Grey Leather Size 10, Leather Coating
- Rostaing HEATRESIST Yellow Grey Cotton Size 9, Leather Coating
- Tilsatec 33 6631 Black Size 8, Leather Coating
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Rostaing CRIOBC Blue Leather Work Gloves Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 8, Leather Coating
- Rostaing MASTERTOP Grey HPPE Size 8, Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
