Rostaing CRIOBC Blue, Black Cotton, Leather Work Gloves, Size 8, Leather Coating

Subtotal (1 pair)*

€81.96

(exc. VAT)

€100.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€81.96

*price indicative

RS Stock No.:
299-582
Mfr. Part No.:
CRIOBCT08
Manufacturer:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Product Type

Work Gloves

Size

8

Lining Material

Cotton, Wool

Material

Cotton, Leather

Colour

Blue, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cold Resistant, Waterproof

Safety Standard

EN 407 X3XXXX, EN 388:3222X, EN 511:231

Number of Gloves

2

Series

CRIOBC

Coating

Leather

Standards/Approvals

CE - EN 388:3222X, EN 511:231, EN 407 X2XXXX

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MA
The Rostaing Criobc leather waterproof gloves are designed for cryogenic handling in various sectors, including industry, pharmaceuticals, laboratories, and chemical applications. These gloves provide superior resistance to extreme cold, accidental cryogenic liquid splashes, and high temperatures, ensuring safety and comfort during demanding tasks. They comply with EN388 - 3222X, EN 407 - X2XXXX, and EN 511 - 231 standards.

Waterproof and water-resistant leather

Wrist protection with integrated artery guard

Size 8

Waterproof and water repellent leather

Wrist protection with integrated artery guard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy