Tilsatec 33 6631 Black, Grey Leather Work Gloves, Size 8, Leather Coating

Subtotal (1 pair)*

€18.35

(exc. VAT)

€22.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€18.35

*price indicative

RS Stock No.:
269-4149
Mfr. Part No.:
33-6631-08
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Work Gloves

Size

8

Material

Leather

Colour

Black, Grey

Series

33 6631

Coating

Leather

Resistance Features

Cut Resistant, Flame Resistant, Heat Resistant, Oil Resistant, Puncture Resistant

Safety Standard

EN 388:2016, EN 407:2020

Number of Gloves

2

Standards/Approvals

EN388:2016 4 X 4 4 F, EN407:2020 X 1 X X X X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Leather palm glove is the next generation lightweight FR backed leather palm glove. Based on a lighter weight shell than usually associated with leather gloves it has a greater level of dexterity and flexibility. FR fabric to the back of the hand protects from weld spatter and small molten metal droplets. The leather wrap to the palm and fingers provides reinforced protection where needed most whilst still providing a light, soft, comfortable glove suitable for long periods of wear.

EN407 contact heat level 1

EN388 2016 level F cut resistance

Rhino Yarn cut resistant technology

EN388 2016 level 4 puncture resistance

Leather palm provides oil resistance and good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy