Rostaing MACPRO Black HPPE, Polyamide Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 299-609
- Mfr. Part No.:
- MACPRO/IT09
- Manufacturer:
- Rostaing
Subtotal (1 pack of 5 pairs)*
€59.22
(exc. VAT)
€72.84
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.22 | €11.844 |
*price indicative
- RS Stock No.:
- 299-609
- Mfr. Part No.:
- MACPRO/IT09
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Series | MACPRO | |
| Standards/Approvals | CE, EN388 3X42E | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Size 9 | ||
Product Type Work Gloves | ||
Material HPPE, Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant | ||
Coating Latex | ||
Number of Gloves 10 | ||
Series MACPRO | ||
Standards/Approvals CE, EN388 3X42E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rostaing Macpro protective gloves are designed for intensive use involving abrasive and sharp materials. Approved by masons and adopted by fishing and caving enthusiasts, these gloves offer exceptional grip, cut protection, and durability. They are ideal for masonry, construction, and distribution network operations. They provide superior safety and comfort in demanding environments. They comply with EN388 - 3X42E and ISO 13997 - Level E standards.
Adjustable wrist closure for a secure fit
Size 9
CE and EN certified
Adjustable wrist closure for a secure and customized fit
Related links
- Rostaing MACPRO Black HPPE Size 8, Latex Coating
- Rostaing MACPRO Black HPPE Size 10, Latex Coating
- Tilsatec Black Polyamide Spandex Size 9, Latex Coating
- GUYARD THERMO KING Black Size 9, Latex Coating
- uvex C300 wet Black HPPE Cut Resistant Gloves Latex Foam Coating
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- Rostaing MASTERTOPT Grey HPPE Size 9, Leather Coating
- uvex Unidur Grey Fibreglass Polyamide Work Gloves NBR Coating
