Rostaing MACPRO Black HPPE, Polyamide Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 299-611
- Mfr. Part No.:
- MACPRO/IT10
- Manufacturer:
- Rostaing
Subtotal (1 pack of 5 pairs)*
€59.22
(exc. VAT)
€72.84
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.22 | €11.844 |
*price indicative
- RS Stock No.:
- 299-611
- Mfr. Part No.:
- MACPRO/IT10
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Series | MACPRO | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EN388 3X42E | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Size 10 | ||
Product Type Work Gloves | ||
Material HPPE, Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 10 | ||
Coating Latex | ||
Series MACPRO | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EN388 3X42E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rostaing Macpro protective gloves are designed for intensive use involving abrasive and sharp materials. Approved by masons and adopted by fishing and caving enthusiasts, these gloves offer exceptional grip, cut protection, and durability. They are ideal for masonry, construction, and distribution network operations. They provide superior safety and comfort in demanding environments. They comply with EN388 - 3X42E and ISO 13997 - Level E standards.
Adjustable wrist closure for a secure fit
Size 10
CE and EN certified
Adjustable wrist closure for a secure and customized fit
Related links
- Rostaing MACPRO Black HPPE Size 8, Latex Coating
- Rostaing MACPRO Black HPPE Size 9, Latex Coating
- Tilsatec Black Polyamide Spandex Size 10, Latex Coating
- GUYARD THERMO KING Black Size 10, Latex Coating
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- GUYARD Black Cut Winter Black Acrylic Lycra Work Gloves Latex Coating
- Delta Plus VV736 Blue Polyamide Size 10, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
