GUYARD THERMO KING Black, Orange Polyamide Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 196-602
- Mfr. Part No.:
- THERMOKING 09
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€65.85
(exc. VAT)
€81.00
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.85 | €6.585 |
*price indicative
- RS Stock No.:
- 196-602
- Mfr. Part No.:
- THERMOKING 09
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Acrylic Lining | |
| Material | Polyamide | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 2/4 | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | THERMO KING | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Safety Standard | (EU) 2016/425 Category III | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 1186-3 :2002, EN 21420 :2020, EN 388 :2016 +A1 :2018, EN 511 :2006, ISO 13997 :1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Acrylic Lining | ||
Material Polyamide | ||
Colour Black, Orange | ||
EN 388 Abrasion 2/4 | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series THERMO KING | ||
Coating Latex | ||
Number of Gloves 10 | ||
Safety Standard (EU) 2016/425 Category III | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 1186-3 :2002, EN 21420 :2020, EN 388 :2016 +A1 :2018, EN 511 :2006, ISO 13997 :1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD High-performance glove is expertly designed for professionals who require reliable hand protection in demanding environments. Engineered by guyard, the glove incorporates advanced materials to ensure durability, comfort, and dexterity. The double latex coating combined with a sturdy polyamide base offers enhanced resistance against wear, making it ideal for various applications.
Lightweight construction allowing for enhanced dexterity
Ideal for handling foodstuffs and working in wet environments
Compliant with European regulations for personal protective equipment
Five-year expiration ensures long-lasting reliability
Related links
- GUYARD THERMO KING Black Size 10, Latex Coating
- GUYARD THERMO KING Black Size 11, Latex Coating
- GUYARD THERMO KING Black Size 7, Latex Coating
- GUYARD THERMO KING Black Size 6, Latex Coating
- GUYARD THERMO KING Black Size 8, Latex Coating
- RS PRO Orange Latex Work Gloves Latex Coating
- Liscombe Orange Cotton Size 9, Latex Coating
- Polyco Healthline Black Size 9, Latex Coating
