Delta Plus VENICUTD10 Black, Blue Polyurethane Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pair)*

€15.32

(exc. VAT)

€18.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€15.32

*price indicative

RS Stock No.:
301-443
Mfr. Part No.:
VECUTD10GR06
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

6

Product Type

Work Gloves

Material

Polyurethane

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN 388, ISO 13997

Resistance Features

Cut Resistant

Coating

Polyurethane

Number of Gloves

60

Series

VENICUTD10

Standards/Approvals

ANSI ISEA 105 A4, CE, EN388:2016+A1:2018 4 X 4 2 D, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
KR
The Delta Plus Level D anti cut glove offers exceptional fine handling and comfort, making it ideal for dry conditions. Designed for ease of use, it provides a perfect fit to eliminate wrist discomfort during prolonged wear. Its lightweight construction ensures optimal dexterity and performance.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy