Delta Plus VE702P White Polyurethane Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pair)*

€0.64

(exc. VAT)

€0.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€0.64

*price indicative

RS Stock No.:
301-961
Mfr. Part No.:
VE702P06
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

6

Product Type

Work Gloves

Material

Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Number of Gloves

24

Safety Standard

EN 388:2016 + A1:2018, ISO 13997

Resistance Features

Dry Environment

Series

VE702P

Standards/Approvals

CE, EN 388 3 1 2 1 X, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove ideal for work in dry environments. This glove is suitable for applications in public works, finishing works, craftsmanship, maintenance, automotive, temporary work, and water and waste treatment. The anti slip properties of the polyurethane coating provides good grip.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy