Delta Plus VE702P White Dry Environment Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 301-966
- Mfr. Part No.:
- VE702P09
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€0.64
(exc. VAT)
€0.79
(inc. VAT)
Last RS stock
- Final 336 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €0.64 |
*price indicative
- RS Stock No.:
- 301-966
- Mfr. Part No.:
- VE702P09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 9 | |
| Primary Glove Application | Dry Environment | |
| Main Colour of Glove | White | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| Range | VE702P | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 9 | ||
Primary Glove Application Dry Environment | ||
Main Colour of Glove White | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
Range VE702P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for work in dry environments. This glove is suitable for applications in public works, finishing works, craftsmanship, maintenance, automotive, temporary work, and water and waste treatment. The anti slip properties of the polyurethane coating provides good grip.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
