Delta Plus VE702P White Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 301-967
- Mfr. Part No.:
- VE702P10
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€0.64
(exc. VAT)
€0.79
(inc. VAT)
Limited stock
- 185 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €0.64 |
*price indicative
- RS Stock No.:
- 301-967
- Mfr. Part No.:
- VE702P10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | VE702P | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN 388 3 1 2 1 X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series VE702P | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Resistance Features Dry Environment | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN 388 3 1 2 1 X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for work in dry environments. This glove is suitable for applications in public works, finishing works, craftsmanship, maintenance, automotive, temporary work, and water and waste treatment. The anti slip properties of the polyurethane coating provides good grip.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
- Honeywell Safety VERTIGO White Polyurethane Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyurethane Work Gloves Polyurethane Coating
