Mapa ULTRANE 549 White Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 314-995
- Mfr. Part No.:
- 34549060
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€1.24
(exc. VAT)
€1.53
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.24 |
*price indicative
- RS Stock No.:
- 314-995
- Mfr. Part No.:
- 34549060
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:3121X, EN420:5/5 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | ULTRANE 549 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/03/20/0654 Ext 01/03/20, EN1149-1, EN1149-2, EN388 3121X, EN420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:3121X, EN420:5/5 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series ULTRANE 549 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/03/20/0654 Ext 01/03/20, EN1149-1, EN1149-2, EN388 3121X, EN420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultrane 549 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and CATEGORY 2 CE protection. With a 5/5 dexterity rating according to EN420. Contains traces of DMF in compliance with occupational exposure limits.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
Related links
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Textile Work Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
