Delta Plus Blue, Yellow Work Gloves, Size 6/7, Latex Coating
- RS Stock No.:
- 302-002
- Mfr. Part No.:
- VE330BJ06
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.82 |
*price indicative
- RS Stock No.:
- 302-002
- Mfr. Part No.:
- VE330BJ06
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 6/7 | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 374-1, SO 13997 | |
| Standards/Approvals | EN388:2016+A1:2018, EN ISO 374-1 TYPE A AKLMNPT, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 6/7 | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Resistance Features Chemical Resistant | ||
Coating Latex | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 374-1, SO 13997 | ||
Standards/Approvals EN388:2016+A1:2018, EN ISO 374-1 TYPE A AKLMNPT, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Delta Plus Chemical glove ideal for handling chemicals and micro organisms. It is suitable for applications in agriculture, finishing works, craftsmanship, manufacturing, accommodation and food services, maintenance, and the chemical industry.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Lightweight for optimal dexterity
Related links
- Delta Plus Blue Size 7/8, Latex Coating
- Delta Plus Blue Size 8/9, Latex Coating
- Skytec Torin Blue Size 7, Latex Coating
- Delta Plus VE733 Blue Size 7, Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Delta Plus APOLLON VV733 Black Size 7, Latex Coating
- Delta Plus VE330 Blue Size 9/10, Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
