Delta Plus Blue, Yellow Work Gloves, Size 8/9, Latex Coating
- RS Stock No.:
- 302-005
- Mfr. Part No.:
- VE330BJ08
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.82 |
*price indicative
- RS Stock No.:
- 302-005
- Mfr. Part No.:
- VE330BJ08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8/9 | |
| Product Type | Work Gloves | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex | |
| Standards/Approvals | EN 388, EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8/9 | ||
Product Type Work Gloves | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Chemical Resistant | ||
Coating Latex | ||
Standards/Approvals EN 388, EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Delta Plus Chemical glove ideal for handling chemicals and micro organisms. It is suitable for applications in agriculture, finishing works, craftsmanship, manufacturing, accommodation and food services, maintenance, and the chemical industry.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Lightweight for optimal dexterity
Related links
- Delta Plus Blue Size 6/7, Latex Coating
- Delta Plus Blue Size 7/8, Latex Coating
- Delta Plus VE330 Blue Size 9/10, Latex Coating
- Delta Plus VE733 Blue Size 9, Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Delta Plus VV736 Blue Polyamide Size 9, Latex Coating
- Polyco Healthline Matrix Blue Size 9, Latex Coating
- Skytec Torin Blue Size 9, Latex Coating
