Delta Plus APOLLON VV733 Black, Fluorescent Yellow Polyester Work Gloves, Size 7, Latex Coating

Subtotal (1 pack of 12 pairs)*

€35.23

(exc. VAT)

€43.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€35.23€2.936

*price indicative

RS Stock No.:
282-1115
Mfr. Part No.:
VV73307
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

7

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Black, Fluorescent Yellow

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Series

APOLLON VV733

Safety Standard

EN, EN ISO

Resistance Features

General Purpose

Coating

Latex

EN 374 Chemical

No

Standards/Approvals

EN 388:2016+A1:2018, EN ISO 21420:2020

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Support : High quality 100% polyester.

Coating: natural latex.

Apollon gloves


Protective gloves designed for general purpose handling in dry environments.

Seamless knitted gloves 100 % fluorescent terylene.

Latex foam coating on palm and fingertips.

Venitex


Standards

EEC 89 / 686

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy