Delta Plus NI150 Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 302-015
- Mfr. Part No.:
- NI15010
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.94 |
*price indicative
- RS Stock No.:
- 302-015
- Mfr. Part No.:
- NI15010
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | NI150 | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Resistance Features | Waterproof | |
| Coating | Nitrile | |
| Standards/Approvals | CE, EN 388 3 1 1 1 X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series NI150 | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Resistance Features Waterproof | ||
Coating Nitrile | ||
Standards/Approvals CE, EN 388 3 1 1 1 X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with waterproof to the mid back offers increased in comfort and breathability. This glove featuring a nitrile coating that provides excellent grip for people working in oily or greasy environments, ensuring a secure hold on objects while maintaining comfort and dryness.
Nitrile means no risk of allergies for users
High quality coating extends the life of the glove
Provides excellent protection for the hand
Related links
- Delta Plus NI150 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI150 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI150 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI155 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI170 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI175 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus VV636BL Black Size 10, Nitrile Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
