Delta Plus NI170 Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

€2.23

(exc. VAT)

€2.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.23

*price indicative

RS Stock No.:
302-018
Mfr. Part No.:
NI17010
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

EN 388:2016 + A1:2018, ISO 13997

Resistance Features

Waterproof

Series

NI170

Coating

Nitrile

Standards/Approvals

CE, EN388:2016+A1:2018 3 1 1 1 X, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Waterproof mechanical glove up to mid back, suitable for all budgets and ideal for heavy work in oily and greasy environments. The nitrile coating provides excellent grip on objects, making it perfect for use in such conditions.

High quality coating extends the life of the glove

Provides excellent protection for the hand

Nitrile means no risk of allergies for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy