Delta Plus NI175 Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 301-717
- Mfr. Part No.:
- NI17510
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€2.53
(exc. VAT)
€3.11
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.53 |
*price indicative
- RS Stock No.:
- 301-717
- Mfr. Part No.:
- NI17510
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | NI175 | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Waterproof | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series NI175 | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Waterproof | ||
Number of Gloves 24 | ||
Standards/Approvals EN388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Fully coated waterproof mechanical glove offering back of hand protection and enhanced durability, designed for optimal performance in harsh environments. The nitrile coating provides excellent grip, making it ideal for people working in oily or greasy conditions, while maintaining comfort and flexibility for prolonged use.
Nitrile means no risk of allergies for users
High quality coating extends the life of the glove
Provides excellent protection for the hand
Related links
- Delta Plus NI150 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI155 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI170 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus VV636BL Black Size 10, Nitrile Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus VENICUTF07 Black Size 10, Nitrile Coating
- Delta Plus NITREX VE803 Green Nitrile Work Gloves Nitrile Coating
