Delta Plus VE630 Black, Grey Work Gloves, Size 9, Latex Coating

Subtotal (1 pair)*

€1.49

(exc. VAT)

€1.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€1.49

*price indicative

RS Stock No.:
302-428
Mfr. Part No.:
VE630GR09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

Work Gloves

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Latex

Resistance Features

Oil Resistant

Safety Standard

EN 388:2016 + A1:2018, ISO 13997

Series

VE630

Number of Gloves

24

Standards/Approvals

CE, EN 388 2 1 3 1 X, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove ideal for precision work in oily environments, offering excellent grip and dexterity. Suitable for applications in public works, building, finishing works, craftsmanship, maintenance, temporary work, and water and waste treatment.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy