Delta Plus VV736 Blue Polyamide, Acrylic Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 282-1133
- Mfr. Part No.:
- VV736BL09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€115.33
(exc. VAT)
€141.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €115.33 | €9.611 |
*price indicative
- RS Stock No.:
- 282-1133
- Mfr. Part No.:
- VV736BL09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide, Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Series | VV736 | |
| Resistance Features | Waterproof | |
| Safety Standard | EN 388, EN 407, EN 420, EN 511 | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide, Acrylic | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Series VV736 | ||
Resistance Features Waterproof | ||
Safety Standard EN 388, EN 407, EN 420, EN 511 | ||
Coating Latex | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof, multi-standard glove with a fine grip for intensive cold work. It has Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use.
Excellent resistance to cold and humidity, ideal for cold environments
Protect against risks
Related links
- Delta Plus VV736 Blue Polyamide Size 10, Latex Coating
- Delta Plus THRYM VV736 Black Polyamide Work Gloves Latex Coating
- Delta Plus VE733 Blue Size 9, Latex Coating
- Tegera TEGERA Orange Acrylic Work Gloves Latex Coating
- Ansell PowerFlex Yellow Acrylic Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Tegera 682A Grey Acrylic Work Gloves Latex Coating
- Delta Plus VE630 Black Size 9, Latex Coating
